
1532-B-6-B-5 | |
|---|---|
DigiKey Part Number | 1772-1644-ND |
Manufacturer | |
Manufacturer Product Number | 1532-B-6-B-5 |
Description | ROUND SPACER BRASS 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 1532-B-6-B-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.293" (7.44mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 5 | 1,08400 € | 5,42 € |
| 10 | 1,01100 € | 10,11 € |
| 25 | 0,92880 € | 23,22 € |
| 50 | 0,87380 € | 43,69 € |
| 100 | 0,82510 € | 82,51 € |
| 250 | 0,76848 € | 192,12 € |
| 500 | 0,73082 € | 365,41 € |
| 1.000 | 0,69711 € | 697,11 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |











