1/4"-20 Knob Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0471-SS

DigiKey Part Number
1772-0471-SS-ND
Manufacturer
Manufacturer Product Number
0471-SS
Description
PANEL SCREW KNOB SLOTTED 1/4"-20
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1/4"-20 Knob Panel Screw Slotted Drive Stainless Steel
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
1/4"-20
Manufacturer
RAF Electronic Hardware
Head Diameter
0.500" (12.70mm) 1/2"
Packaging
Bulk
Head Height
0.563" (14.29mm)
Part Status
Active
Length - Below Head
0.875" (22.23mm) 7/8"
Type
Panel Screw
Length - Overall
1.438" (36.51mm)
Screw Head Type
Knob
Material
Stainless Steel
Drive Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
247,07750 €169,86 €
Unit Price without VAT:7,07750 €
Unit Price with VAT:8,42223 €