
0398-SS | |
|---|---|
DigiKey Part Number | 1772-2307-ND |
Manufacturer | |
Manufacturer Product Number | 0398-SS |
Description | PANEL SCREW KNOB SLOTTED #6-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.313" (7.94mm) |
Packaging Bulk | Head Height 0.313" (7.94mm) |
Part Status Active | Length - Below Head 1.000" (25.40mm) 1" |
Type Panel Screw | Length - Overall 1.313" (33.34mm) |
Screw Head Type Knob | Material Stainless Steel |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 € | 10,08 € |
| 5 | 8,71000 € | 43,55 € |
| 10 | 8,22300 € | 82,23 € |
| 25 | 7,65680 € | 191,42 € |
| 50 | 7,28140 € | 364,07 € |
| 100 | 6,94500 € | 694,50 € |
| 250 | 6,55336 € | 1.638,34 € |
| 500 | 6,29248 € | 3.146,24 € |
| 1.000 | 6,05853 € | 6.058,53 € |
| Unit Price without VAT: | 10,08000 € |
|---|---|
| Unit Price with VAT: | 11,99520 € |

