


R201L00010 | |
|---|---|
DigiKey Part Number | 2201-R201L00010TR-ND - Tape & Reel (TR) 2201-R201L00010CT-ND - Cut Tape (CT) 2201-R201L00010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R201L00010 |
Description | SMPM-LOCK / RECEPTACLE FOR PCB L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Receptacle, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 125 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,09000 € | 59,09 € |
| 10 | 50,22700 € | 502,27 € |
| 25 | 47,08440 € | 1.177,11 € |
| 50 | 44,83920 € | 2.241,96 € |
| 100 | 42,70180 € | 4.270,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,81926 € | 18.909,63 € |
| Unit Price without VAT: | 59,09000 € |
|---|---|
| Unit Price with VAT: | 70,31710 € |


