
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 2.000" (50.80mm) | |
Diameter - Inside, Expanded | 3.500" (88.90mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,65000 € | 49,65 € |
| 2 | 45,66000 € | 91,32 € |
| 3 | 43,48000 € | 130,44 € |
| 5 | 40,87800 € | 204,39 € |
| 7 | 39,24857 € | 274,74 € |
| 10 | 37,59500 € | 375,95 € |
| 25 | 33,65960 € | 841,49 € |
| 50 | 33,33200 € | 1.666,60 € |
| Unit Price without VAT: | 49,65000 € |
|---|---|
| Unit Price with VAT: | 59,08350 € |

