Q5-3X-1/8-01-SS200M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q5-3X-1/8-01-SS200M
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q5-3X-1/8-01-SS200M

DigiKey Part Number
Q53X018B-200M-ND
Manufacturer
Manufacturer Product Number
Q5-3X-1/8-01-SS200M
Description
HEATSHRINK 0.12" X 656.2' BLACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.120" (3.05mm) 3 to 1 Black 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
656.2' (200.0m)
Inner Diameter - Supplied
0.120" (3.05mm)
Inner Diameter - Recovered
0.039" (0.99mm)
Recovered Wall Thickness
0.039" (0.99mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1127,23000 €127,23 €
2117,02000 €234,04 €
3111,43000 €334,29 €
5104,76600 €523,83 €
7100,59571 €704,17 €
1096,35700 €963,57 €
2593,71480 €2.342,87 €
Manufacturers Standard Package
Unit Price without VAT:127,23000 €
Unit Price with VAT:151,40370 €
Alternate Length
HEATSHRINK 0.12" X 4' BLK 1=1PC
In-Stock: 2072
Unit Price: 1,30000 €
HEATSHRINK 1/8"-6" BLACK 1=28PC
In-Stock: 74
Unit Price: 4,59000 €