1.589GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.5dB 34.37MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39162B4310P810

DigiKey Part Number
B39162B4310P810TR-ND - Tape & Reel (TR)
B39162B4310P810CT-ND - Cut Tape (CT)
B39162B4310P810DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B39162B4310P810
Description
FILTER SAW 1.589GHZ 5-SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.589GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.5dB 34.37MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.589GHz
Bandwidth
34.37MHz
Insertion Loss
1.5dB
Ratings
AEC-Q200
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.016" (0.40mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.615
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
101,02800 €10,28 €
250,94760 €23,69 €
500,89160 €44,58 €
1000,83850 €83,85 €
2500,77336 €193,34 €
5000,72748 €363,74 €
1.0000,68448 €684,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,59365 €2.968,25 €
10.0000,55922 €5.592,20 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €