



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1GHz ~ 24GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMD317C4 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,65000 € | 473,65 € |
| Unit Price without VAT: | 473,65000 € |
|---|---|
| Unit Price with VAT: | 563,64350 € |

