
PGL6215.111HLT | |
|---|---|
DigiKey Part Number | 553-PGL6215.111HLTTR-ND - Tape & Reel (TR) 553-PGL6215.111HLTCT-ND - Cut Tape (CT) 553-PGL6215.111HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6215.111HLT |
Description | INDUCTOR PWR BEAD 105NH 77A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 105 nH Shielded Inductor 77 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 125A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,28700 € | 12,87 € |
| 25 | 1,09920 € | 27,48 € |
| 50 | 0,96980 € | 48,49 € |
| 100 | 0,84940 € | 84,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 0,66594 € | 213,10 € |
| 640 | 0,65858 € | 421,49 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

