Similar
Similar

PF0560.683NL | |
|---|---|
DigiKey Part Number | 553-3057-ND |
Manufacturer | |
Manufacturer Product Number | PF0560.683NL |
Description | FIXED IND 68UH 1.42A 213 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 1.42 A 213mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 213mOhm Max |
Series | Frequency - Self Resonant 9MHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.409" L x 0.406" W (10.40mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744066680 | Würth Elektronik | 841 | 732-1081-1-ND | 1,76000 € | Similar |
| DR1040-680-R | Eaton - Electronics Division | 1.094 | 283-DR1040-680-RCT-ND | 0,67000 € | Similar |
| SRU1038-680Y | Bourns Inc. | 5.898 | SRU1038-680YCT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 0,79867 € | 71,88 € |
| 180 | 0,75311 € | 135,56 € |
| 270 | 0,72759 € | 196,45 € |
| 450 | 0,69678 € | 313,55 € |
| 630 | 0,67719 € | 426,63 € |
| 900 | 0,65706 € | 591,35 € |
| 2.250 | 0,60807 € | 1.368,16 € |
| 4.500 | 0,57352 € | 2.580,84 € |
| 9.000 | 0,56890 € | 5.120,10 € |
| Unit Price without VAT: | 0,79867 € |
|---|---|
| Unit Price with VAT: | 0,95042 € |




