
H0022NLT | |
|---|---|
DigiKey Part Number | H0022NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H0022NLT |
Description | MODULE MAGNETIC LAN 1:1 10/100 |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.465" L x 0.340" W (11.81mm x 8.63mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Weight 0.01 oz (0.28 g) |
Turns Ratio - Primary:Secondary 1:1 Transmitter, 1:1 Receiver |

