
AWCU00453226510XG0 | |
|---|---|
DigiKey Part Number | 553-AWCU00453226510XG0TR-ND - Tape & Reel (TR) 553-AWCU00453226510XG0CT-ND - Cut Tape (CT) 553-AWCU00453226510XG0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCU00453226510XG0 |
Description | CMC 51UH 230MA 2LN 3.5KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.5 kOhms @ 10 MHz 230mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3.5 kOhms @ 10 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 230mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -50°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,87100 € | 8,71 € |
| 25 | 0,80640 € | 20,16 € |
| 50 | 0,76020 € | 38,01 € |
| 100 | 0,71670 € | 71,67 € |
| 250 | 0,66308 € | 165,77 € |
| 500 | 0,62524 € | 312,62 € |
| 1.000 | 0,62241 € | 622,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54562 € | 1.364,05 € |
| 5.000 | 0,51461 € | 2.573,05 € |
| 7.500 | 0,50850 € | 3.813,75 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

