BV030-7221.0, BV030-7233.0, BV030-7234.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BV030-7221.0, BV030-7233.0, BV030-7234.0
Print Line Series
Parallel Connection

BV030-7233.0

Digi-Key Part Number
567-1027-5-ND
Manufacturer
Manufacturer Product Number
BV030-7233.0
Description
PWR XFMR LAMINATED 1VA TH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics
Series
-
Product Status
Obsolete
Type
Laminated Core
Voltage - Primary
230V
Voltage - Secondary (Full Load)
9V
Current - Output (Max)
111mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
1VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
32.50mm L x 27.50mm W
Height - Seated (Max)
22.00mm
Voltage - Isolation
-
Weight
0.133 lb (60.33 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
Additional Resources
AttributeDescription
Other Names
030-7233-0
030-7233.0
567-1027-5
567-1027-5-NDR
BV 030-7233.0
BV0307233.0
Standard Package150