49900320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49900320

DigiKey Part Number
2657-49900320-ND
Manufacturer
Manufacturer Product Number
49900320
Description
Universal LED Backlight 10.4-24"
Customer Reference
Detailed Description
LED Strip Display Backlight Yellow 540mm x 4mm x 2mm 2 Pin JST
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Plazmo Industries
Series
-
Packaging
Bulk
Part Status
Active
Style
LED Strip
Color
Yellow
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Output
-
CCT (K)
8500K ~ 11000K
Features
96 LED's
Termination Style
2 Pin JST
Size / Dimension
540mm x 4mm x 2mm
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Plazmo Industries
A separate 43,39 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,46000 €31,46 €
1028,30300 €283,03 €
5026,73160 €1.336,58 €
10025,25460 €2.525,46 €
Unit Price without VAT:31,46000 €
Unit Price with VAT:37,43740 €