
PC792A-1C-C-12S-N-X | |
|---|---|
DigiKey Part Number | 2634-PC792A-1C-C-12S-N-X-ND |
Manufacturer | |
Manufacturer Product Number | PC792A-1C-C-12S-N-X |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 20 | 1,80750 € | 36,15 € |
| 40 | 1,74550 € | 69,82 € |
| 60 | 1,71033 € | 102,62 € |
| 100 | 1,66690 € | 166,69 € |
| 260 | 1,58862 € | 413,04 € |
| 500 | 1,53712 € | 768,56 € |
| 1.000 | 1,48434 € | 1.484,34 € |
| 5.000 | 1,36855 € | 6.842,75 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |






