1410656
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1410656
Phoenix Contact PRC Series Circular Connectors | Digi-Key Daily
Phoenix Contact Circular Connectors

1410656

DigiKey Part Number
277-10333-ND
Manufacturer
Manufacturer Product Number
1410656
Description
CONN MALE COUPLER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Coupler Connector 1.5mm² ~ 6.0mm²
Datasheet
 Datasheet
EDA/CAD Models
1410656 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Male Coupler
Coded, Keyed
-
Features
1.5mm² ~ 6.0mm²
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,29000 €20,29 €
Manufacturers Standard Package
Unit Price without VAT:20,29000 €
Unit Price with VAT:24,14510 €