
1272688 | |
|---|---|
DigiKey Part Number | 277-1272688-ND |
Manufacturer | |
Manufacturer Product Number | 1272688 |
Description | BL2 BPC 1541S-4/64-W10 |
Customer Reference | |
Detailed Description | Box PC Intel® Atom™ E3940 1.6GHz, 4 Core eMMC, 64GB LPDDR4 (4GB Installed) |
Datasheet | Datasheet |
EDA/CAD Models | 1272688 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Box PC | |
Core Processor | Intel® Atom™ E3940 1.6GHz, 4 Core | |
Storage | eMMC, 64GB | |
Memory | LPDDR4 (4GB Installed) | |
Display Type | No Display | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP30 | |
Operating System | Windows 10 | |
Approval Agency | CE, EAC, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.126,36000 € | 1.126,36 € |
| Unit Price without VAT: | 1.126,36000 € |
|---|---|
| Unit Price with VAT: | 1.340,36840 € |







