0819495

DigiKey Part Number
277-5556-ND
Manufacturer
Manufacturer Product Number
0819495
Description
UNPRINT MARKER LABEL 500 PIECE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
500 per Roll
Part Status
Active
Label Type
Die Cut
Printer Name
0804501, 0804663, 5145384, 5146477, 5146723
Applications
Device Marker
Color - Background
White
Length
0.866" (22.00mm)
Width
0.472" (12.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
For Use With/Related Products
Thermal Transfer Printer
Material
PVC
Label Size
0.87" x 0.47" (22mm x 12mm)
All prices are in EUR
500 per Roll
QuantityUnit PriceExt Price
164,85000 €64,85 €
1060,21800 €602,18 €
5057,43880 €2.871,94 €
10053,73350 €5.373,35 €
Manufacturers Standard Package