POE61U-560D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phihong USA
In Stock: 0
Unit Price: 30,26414 €
Datasheet
POE61X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE61U-560D

DigiKey Part Number
993-1151-ND
Manufacturer
Manufacturer Product Number
POE61U-560D
Description
POE INJECTOR 60W 56V DESKTOP
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Obsolete
Type
Passive Injector
Voltage - Input
90 ~ 264 VAC
Number of Ports
1
Voltage - Output
56V
Current - Output
1.1 A
Power (Watts) - Per Port
60W
Compliance
-
Data Rate
10/100 Mbps
Features
OCP, OVP, SCP
Operating Temperature
0°C ~ 40°C
Efficiency
Level VI
Mounting Type
Desktop
Size / Dimension
6.40" L x 2.56" W x 1.42" H (163.0mm x 65.0mm x 36.0mm)
Approval Agency
CE, cULus
Note
AC Power Cord Sold Separately
Input Connector
IEC 320-C14
Output Connector
RJ45 (Data, Power)
Weight
0.882 lb (400.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes