V1-G-BK2M-PUR-U-V1-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V1-G-BK2M-PUR-U-V1-G

DigiKey Part Number
2046-V1-G-BK2M-PUR-U-V1-G-ND
Manufacturer
Manufacturer Product Number
V1-G-BK2M-PUR-U-V1-G
Description
CIRC CBL 4POS RCPT TO PLUG 6.56'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
129,43000 €29,43 €
1025,01600 €250,16 €
2523,45040 €586,26 €
5022,33160 €1.116,58 €
10021,26670 €2.126,67 €
25019,93696 €4.984,24 €
Manufacturers Standard Package
Unit Price without VAT:29,43000 €
Unit Price with VAT:35,02170 €