
295670-100386 | |
|---|---|
DigiKey Part Number | 2046-295670-100386-ND |
Manufacturer | |
Manufacturer Product Number | 295670-100386 |
Description | OMD10M-R200-IEP-IO-V1-L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 32.80' (10m) Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 32.80' (10m) | |
Output Type | Analog | |
Voltage - Supply | 18V ~ 30V | |
Current - Supply | 25 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,04000 € | 404,04 € |
| 5 | 380,90800 € | 1.904,54 € |
| 10 | 372,27700 € | 3.722,77 € |
| Unit Price without VAT: | 404,04000 € |
|---|---|
| Unit Price with VAT: | 480,80760 € |

