PS-1635-09
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR1635-09

Digi-Key Part Number
AF09-250-ND
Manufacturer
Manufacturer Product Number
PSR1635-09
Description
CABLE FFC 9COND 0.100" 250'
Detailed Description
9 Conductor 0.100" (2.54mm) Flat Flex Cable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Parlex USA LLC
Series
Package
Bulk
Product Status
Active
Number of Conductors
9
Pitch
0.100" (2.54mm)
Cable Length
250' (76.2m)
Cable Width
1.00" (25.40mm)
Jacket (Insulation) Material
Polyester
Jacket (Insulation) Thickness
0.002" (0.05mm)
Conductor Material
Copper, Bare
Conductor Plating
-
Ratings
UL Style 2643
Features
Conductor 1 Tinned
Current Rating (Amps)
3 A
Voltage Rating
300 V
Operating Temperature
105°C
Wire Gauge
27 AWG (Equivalent)
Conductor Thickness
0.003" (0.08mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1222,84000 €222,84 €
5181,52600 €907,63 €
10166,50300 €1.665,03 €
Alternate Length
CABLE FFC 9COND 0.100" 500'
Total Quantity 20
CABLE FFC 9COND 0.100" 100'
Total Quantity 0
CABLE FFC 9COND 0.100" 10'
Total Quantity 0
CABLE FFC 9COND 0.100" 25'
Total Quantity 0
CABLE FFC 9COND 0.100" 50'
Total Quantity 0
CABLE FFC 9COND 0.100" 5'
Total Quantity 0
Additional Resources
AttributeDescription
Other NamesAF09-250
Standard Package1