65-00-GEL30-0300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65-00-GEL30-0300

Digi-Key Part Number
1944-1096-ND
Manufacturer
Manufacturer Product Number
65-00-GEL30-0300
Description
THERM-A-GAP GEL30 300CC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Thermal Silicone Gel 300cc Cartridge
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Parker Chomerics
Series
Package
Bulk
Product Status
Active
Type
Silicone Gel
Size / Dimension
300cc Cartridge
Usable Temperature Range
-67°F ~ 392°F (-55°C ~ 200°C)
Color
Pink
Thermal Conductivity
3.50W/m-K
Features
Low Outgassing (ASTM E595)
Shelf Life
18 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
Shipped from Digi-Key
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3824.99.9397
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1267,90000 €267,90 €
24250,04458 €6.001,07 €