cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-90008

Digi-Key Part Number
750-90008-ND
Manufacturer
Parallax Inc.
Manufacturer Product Number
750-90008
Supplier
Description
STANDARD MOTOR BRUSHLESS OUTRUN
Detailed Description
Brushless (BLDC) DC Motor Standard - - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Parallax Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Type
DC Motor
Function
Standard
Motor Type
Brushless (BLDC)
Voltage - Rated
-
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.126 lb (57.15 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8501.10.4040
Additional Resources
AttributeDescription
Standard Package1