603-32000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

603-32000

Digi-Key Part Number
603-32000-ND
Manufacturer
Parallax Inc.
Manufacturer Product Number
603-32000
Supplier
Description
DISPLAY LCD 7" A/V
Detailed Description
- Graphic LCD Display Module - - - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Parallax Inc.
Series
-
Package
Box
Part Status
Obsolete
Display Type
-
Display Mode
-
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
-
Backlight
-
Dot Pixels
-
Interface
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9013.80.7000
Additional Resources
AttributeDescription
Other Names60332000
Standard Package1