PJGBLC05-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 1.748
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4.939
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 29.399
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,07803 €
Datasheet
SZMM3Z33VT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJGBLC05-AU_R1_000A1

DigiKey Part Number
3757-PJGBLC05-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJGBLC05-AU_R1_000A1
Description
TVS DIODE 5VWM 9.8VC SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
7.03V
Voltage - Clamping (Max) @ Ipp
9.8V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
3pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.330.0000,06024 €200.599,20 €
Manufacturers Standard Package
Unit Price without VAT:0,06024 €
Unit Price with VAT:0,07169 €