Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4KE33AS_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-P4KE33AS_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE33AS_AY_00001 |
Description | TVS DIODE 28.2VWM 45.7VC DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200.000 | 0,04362 € | 8.724,00 € |
| Unit Price without VAT: | 0,04362 € |
|---|---|
| Unit Price with VAT: | 0,05191 € |




