
BC847C_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC847C_R1_00001TR-ND - Tape & Reel (TR) 3757-BC847C_R1_00001CT-ND - Cut Tape (CT) 3757-BC847C_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847C_R1_00001 |
Description | TRANS NPN 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 330 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05260 € | 5,26 € |
| 500 | 0,03820 € | 19,10 € |
| 1.000 | 0,03350 € | 33,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02751 € | 82,53 € |
| 6.000 | 0,02447 € | 146,82 € |
| 9.000 | 0,02292 € | 206,28 € |
| 15.000 | 0,02118 € | 317,70 € |
| 21.000 | 0,02015 € | 423,15 € |
| 30.000 | 0,01914 € | 574,20 € |
| 75.000 | 0,01694 € | 1.270,50 € |
| 150.000 | 0,01557 € | 2.335,50 € |
| 300.000 | 0,01442 € | 4.326,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


