
1.5SMCJ18A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ18A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMCJ18A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1.5SMCJ18A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ18A-AU_R1_000A1 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 51.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58200 € | 5,82 € |
| 100 | 0,38120 € | 38,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,17573 € | 140,58 € |
| 1.600 | 0,15864 € | 253,82 € |
| 2.400 | 0,14993 € | 359,83 € |
| 4.000 | 0,14014 € | 560,56 € |
| 5.600 | 0,13433 € | 752,25 € |
| 8.000 | 0,12869 € | 1.029,52 € |
| 20.000 | 0,11631 € | 2.326,20 € |
| 40.000 | 0,10991 € | 4.396,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

