cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UILJ6

Digi-Key Part Number
UILJ6-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
UILJ6
Supplier
Description
LASER COMP LABEL NON-ADH ESTE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Label Type
Butt Cut
Printer Name
-
Applications
Networking
Color - Background
White
Length
3.860" (98.04mm)
Width
0.240" (6.10mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3919.10.2055
Additional Resources
AttributeDescription
Other Names07498398026
Standard Package5