
RGEJ1057PFY | |
|---|---|
DigiKey Part Number | 298-23366-ND |
Manufacturer | |
Manufacturer Product Number | RGEJ1057PFY |
Description | JUMPER KITS EQUIP GROUNDING #10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rack Grounding Kit 57.000" (1447.80mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grounding Kit | |
Features | 57.000" (1447.80mm) Length | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,94000 € | 52,94 € |
| 10 | 49,22700 € | 492,27 € |
| 25 | 47,81800 € | 1.195,45 € |
| 50 | 46,77720 € | 2.338,86 € |
| 100 | 45,75730 € | 4.575,73 € |
| 250 | 44,44080 € | 11.110,20 € |
| 500 | 43,46832 € | 21.734,16 € |
| 1.000 | 42,51571 € | 42.515,71 € |
| Unit Price without VAT: | 52,94000 € |
|---|---|
| Unit Price with VAT: | 62,99860 € |


