
R2P79 | |
|---|---|
DigiKey Part Number | R2P79-ND |
Manufacturer | |
Manufacturer Product Number | R2P79 |
Description | RACK ALUM 15X20.3X79 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 20.310" W x 79.000" H (381.00mm x 515.87mm x 2006.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 42U | |
Dimensions - Panel | - | |
Dimensions - Overall | 15.000" L x 20.310" W x 79.000" H (381.00mm x 515.87mm x 2006.60mm) | |
Door | Doorless | |
Features | Front and Rear Access | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Aluminum | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 26 lbs (11.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,39000 € | 485,39 € |
| 10 | 451,04100 € | 4.510,41 € |
| 25 | 438,01040 € | 10.950,26 € |
| 50 | 428,38560 € | 21.419,28 € |
| 100 | 418,95550 € | 41.895,55 € |
| Unit Price without VAT: | 485,39000 € |
|---|---|
| Unit Price with VAT: | 577,61410 € |


