PPMA1243B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPMA1243B

Digi-Key Part Number
298-11014-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PPMA1243B
Supplier
Description
LABEL 8"X1.5" BLACK/YELLOW
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Print Type
Pre-Printed
Language
English
Applications
Pipe
Application Specifics
Flammable Fluids
Arrangement
Text Only
Legend (Text)
Fuel Oil Vent
Legend (Symbol Only)
No Symbol
Color - Background
Yellow
Color - Legend
Black
Length
8.000" (203.20mm)
Width
1.000" (25.40mm)
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
Vinyl
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
1.250" (31.75mm)
Outside Pipe Diameter (Min)
0.750" (19.05mm)
Shape
Rectangle
Features
Abrasion Resistant, Dirt Resistant, Dust Resistant, Grease Resistant, UV Resistant, Water Resistant
Ratings
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€2.36000€2.36
10€2.30000€23.00
25€2.23640€55.91
Additional Resources
AttributeDescription
Other Names
298-11014
61305603833
Standard Package1