Lockout Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lockout Back
PCT-1094-C

PCT-1094-C

Digi-Key Part Number
298-10930-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PCT-1094-C
Supplier
Description
TAG,DGR LCKD OUT,DO NT OP,BK LO,
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Color
-
For Use With/Related Products
-
Material
Plastic
Label Type
-
Label Size
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€47.16000€47.16
Additional Resources
AttributeDescription
Other Names
298-10930
61305610113
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PSL-1019Panduit Corp27298-10956-ND€34.46000Similar