cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBB0125

Digi-Key Part Number
PBB0125-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PBB0125
Supplier
Description
OUTDR RETR RECVR PST ALU YLW FOR
Detailed Description
Post Yellow 40.00" H (1016.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Type
Post
Color
Yellow
Size / Dimension
40.00" H (1016.0mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Standard Package1