
P-MST-8D-500 | |
|---|---|
DigiKey Part Number | 298-P-MST-8D-500-ND |
Manufacturer | |
Manufacturer Product Number | P-MST-8D-500 |
Description | MULTI-PORT SERVICE TERMINAL, 8 P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Multiport Service Terminals For SC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Multiport Service Terminals | |
For Use With/Related Products | SC Connectors | |
Specifications | 8 Positions | |
Material | Plastic | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,95000 € | 581,95 € |
| 10 | 540,74000 € | 5.407,40 € |
| 25 | 525,10280 € | 13.127,57 € |
| 50 | 513,55420 € | 25.677,71 € |
| 100 | 502,23790 € | 50.223,79 € |
| Unit Price without VAT: | 581,95000 € |
|---|---|
| Unit Price with VAT: | 692,52050 € |

