
P-MST-12D-200 | |
|---|---|
DigiKey Part Number | 298-P-MST-12D-200-ND |
Manufacturer | |
Manufacturer Product Number | P-MST-12D-200 |
Description | MULTI-PORT SERVICE TERMINAL, 12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Multiport Service Terminals For SC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Multiport Service Terminals | |
For Use With/Related Products | SC Connectors | |
Specifications | 12 Position | |
Material | Plastic | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,03000 € | 559,03 € |
| Unit Price without VAT: | 559,03000 € |
|---|---|
| Unit Price with VAT: | 665,24570 € |

