NNC25X50LG2

DigiKey Part Number
298-22620-ND
Manufacturer
Manufacturer Product Number
NNC25X50LG2
Description
WIRE DUCT SLOTTED 2PC SCRW 6.56'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), 2 Piece
Height
1.880" (47.75mm)
Length
6.56' (2.00m)
Width
0.970" (24.64mm)
Mounting Type
Screw
Features
Separate Snap in Lid (Included)
Material
Polyphenylene Oxide (PPO), Halogen Free
Color
Gray, Light
Base Product Number
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,15000 €80,15 €
2077,86200 €1.557,24 €
4075,57175 €3.022,87 €
6073,28183 €4.396,91 €
10070,99170 €7.099,17 €
Manufacturers Standard Package