Image for LWS-13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWS-13

DigiKey Part Number
LWS-13-ND
Manufacturer
Manufacturer Product Number
LWS-13
Description
LABEL SELF LAMINATNG WHT 100/RL
Customer Reference
Detailed Description
White Self Laminating Label 1.5" x 4" (38.1mm x 101.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Label Size
1.5" x 4" (38.1mm x 101.6mm)
Manufacturer
Panduit Corp
Color
White
Series
Material
Vinyl
Packaging
Bulk
For Use With/Related Products
Panduit LS3E Dot-Matrix Printer (Hand-Held)
Part Status
Obsolete
Base Product Number
Label Type
Self Laminating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.