GEE144FR-CY | |
---|---|
DigiKey Part Number | 298-13584-ND |
Manufacturer | |
Manufacturer Product Number | GEE144FR-CY |
Description | GROMMET EDGE SLOT PE NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.099" ~ 0.144" (2.51mm ~ 3.66mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Flame Retardant | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 96,21000 € | 96,21 € |
10 | 89,44100 € | 894,41 € |
25 | 86,87480 € | 2.171,87 € |
50 | 84,97960 € | 4.248,98 € |
100 | 83,12320 € | 8.312,32 € |
250 | 80,72656 € | 20.181,64 € |
500 | 78,95600 € | 39.478,00 € |
1.000 | 77,22150 € | 77.221,50 € |
Unit Price without VAT: | 96,21000 € |
---|---|
Unit Price with VAT: | 114,48990 € |