


FODPZ24Y | |
|---|---|
DigiKey Part Number | 298-FODPZ24Y-DS-ND |
Manufacturer | |
Manufacturer Product Number | FODPZ24Y |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | Enter Number of Feet in Order Quantity | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.300" (7.62mm) | |
Tensile Strength | 20.4kg | |
Attenuation - Typ | - | |
Jacket Color | Aqua | |
Bend Radius | 76.2mm | |
Ratings | OFNP | |
Features | 24 Fibers | |
Operating Temperature | 0°C ~ 70°C | |
Core Material | - | |
Cladding Material | - | |
Spool Size | 150.0' (45.7m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,16000 € | 9,16 € |
| 5 | 8,70800 € | 43,54 € |
| 10 | 8,52000 € | 85,20 € |
| 25 | 8,27760 € | 206,94 € |
| 50 | 8,09860 € | 404,93 € |
| 100 | 7,92310 € | 792,31 € |
| Unit Price without VAT: | 9,16000 € |
|---|---|
| Unit Price with VAT: | 10,90040 € |

