CT-1123 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 21
Unit Price: 506,84000 €
Datasheet
CT-1123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CT-1123
Ferrule Installation Solutions

CT-1123

DigiKey Part Number
298-10670-ND
Manufacturer
Manufacturer Product Number
CT-1123
Description
TOOL HAND CRIMPER 8-26AWG SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Ferrules
Wire Gauge or Range - AWG
8-26 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes