FPG-PP21 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 8
Unit Price: 763,21000 €
Datasheet
Motion Control Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPG-PP21

DigiKey Part Number
1110-3322-ND
Manufacturer
Manufacturer Product Number
FPG-PP21
Description
MOTION CTRL MOD 32 DIGITAL 32 SS
Customer Reference
Detailed Description
Motion Control Module DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
32 - Solid State
Manufacturer
Panasonic Industrial Automation Sales
Mounting Type
DIN Rail
Series
Termination Style
Rectangular Connector
Packaging
Bulk
Features
2-Axis Control
Part Status
Obsolete
Operating Temperature
0°C ~ 55°C
Type
Motion Control Module
Weight
0.176 lb (79.83 g)
For Use With/Related Products
FP Sigma Series
Base Product Number
Number of Inputs and Type
32 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFP0HPG02TPanasonic Industry81110-4249-ND763,21000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes