SW-111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-111

Digi-Key Part Number
1110-2871-ND
Manufacturer
Manufacturer Product Number
SW-111
Description
SENSOR THROUGH-BEAM SAFETY GUARD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Through-Beam Optical Sensor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Box
Product Status
Active
Sensing Method
Through-Beam
Sensing Distance
-
Voltage - Supply
12V ~ 24V
Response Time
100ms
Output Configuration
-
Light Source
Infrared
Connection Method
Terminal
Ingress Protection
IP65
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 50°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
All prices are in EUR
Box
QtyUnit PriceExt Price
1232,16000 €232,16 €
10211,05700 €2.110,57 €
Additional Resources
AttributeDescription
Other Names
1110-2871
SW-111-ND
Standard Package1