SG-D1-2C11 is Obsolete and no longer manufactured.

Available Substitutes:

SG-D1-2C11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-D1-2C11

Digi-Key Part Number
1110-3515-ND
Manufacturer
Manufacturer Product Number
SG-D1-2C11
Description
SWITCH KEYLCK 2POS DPST 10A 110V
Detailed Description
Keylock Switch 2 Position DPST-NO/NC 10A (AC), 8A (DC) 110 VAC 24 VDC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Bulk
Product Status
Obsolete
Circuit
DPST-NO/NC
Number of Positions
2
Switch Function
On-Off, Off-On
Contact Timing
Not Specified
Current Rating (Amps)
10A (AC), 8A (DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Actuator Type
Flat Key
Key Removable Positions
2 only
Angle of Throw
90°
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Features
IP65
Operating Temperature
-25°C ~ 60°C
Depth Behind Flange
49.40mm
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Obsolete

Additional Resources
AttributeDescription
Other Names1110-3515
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
A22NK-2BM-01AA-G102Omron Automation and Safety0A22NK-2BM-01AA-G102-ND17,75000 €Similar