LX-101-P-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX-101-P-Z

Digi-Key Part Number
1110-1967-ND
Manufacturer
Manufacturer Product Number
LX-101-P-Z
Description
SENSOR REFLECTIVE 10MM PNP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Reflective Optical Sensor 0.394" (10mm) PNP - Open Collector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Box
Product Status
Active
Sensing Method
Reflective
Sensing Distance
0.394" (10mm)
Voltage - Supply
12V ~ 24V
Response Time
150µs, 150µs
Output Configuration
PNP - Open Collector
Light Source
-
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.49.8000
All prices are in EUR
Box
QtyUnit PriceExt Price
1394,99000 €394,99 €
10359,08700 €3.590,87 €