
AEWA1040 | |
|---|---|
DigiKey Part Number | AEWA1040-ND |
Manufacturer | |
Manufacturer Product Number | AEWA1040 |
Description | FLOW SENSOR +/-1.3 TO 80M3/H |
Customer Reference | |
Detailed Description | Air Flow Sensor ±1.3 ~ 80m3/h Female, 1.5" (38.1mm) NPT Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Range | ±1.3 ~ 80m3/h | |
Flow Sensor Type | Air | |
Voltage - Input | 24V | |
Port Size | Female, 1.5" (38.1mm) NPT | |
Switch Function/Rating | - | |
Material - Body | Aluminum | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |

