
LR6XWA/BL2X5 | |
|---|---|
DigiKey Part Number | P646-L025-ND |
Manufacturer | |
Manufacturer Product Number | LR6XWA/BL2X5 |
Description | BATTERY PACK ALKALINE 15V AA |
Customer Reference | |
Detailed Description | AA 15 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.85" L x 0.57" W x 3.98" H (72.5mm x 14.5mm x 101.0mm) | |
Weight | 226.8 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,73000 € | 6,73 € |
| 10 | 5,57300 € | 55,73 € |
| 50 | 4,88520 € | 244,26 € |
| 100 | 4,61560 € | 461,56 € |
| 250 | 4,28188 € | 1.070,47 € |
| 500 | 4,04556 € | 2.022,78 € |
| 1.000 | 3,82229 € | 3.822,29 € |
| Unit Price without VAT: | 6,73000 € |
|---|---|
| Unit Price with VAT: | 8,00870 € |

