
NN31001A-BB | |
|---|---|
DigiKey Part Number | NN31001A-BBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NN31001A-BB |
Description | DC DC CONVERTER 0.6-5.5V 39W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 7A 4.5V - 28V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 7A | |
Power (Watts) | 39 W | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 57-PowerBFQFN Module | |
Size / Dimension | 0.33" L x 0.30" W x 0.19" H (8.5mm x 7.5mm x 4.7mm) | |
Supplier Device Package | 57-HQFN (7.5x6.5) | |
Base Product Number |

