EXB2HV Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EXB2HV Pkg
EXB-2HV Series Side
EXB-2HV Series Top

EXB-2HV470JV

Digi-Key Part Number
Y1470TR-ND - Tape & Reel (TR)
Y1470CT-ND - Cut Tape (CT)
Y1470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-2HV470JV
Description
RES ARRAY 8 RES 47 OHM 1506
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
47 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Circuit Type
Isolated
Resistance (Ohms)
47
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
Automotive AEC-Q200
Mounting Type
Surface Mount
Package / Case
1506, Convex, Long Side Terminals
Supplier Device Package
1506
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,34000 €0,34 €
100,29300 €2,93 €
250,21320 €5,33 €
500,15420 €7,71 €
1000,11440 €11,44 €
2500,08780 €21,95 €
5000,06918 €34,59 €
1.0000,04789 €47,89 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,03991 €199,55 €
10.0000,03725 €372,50 €
25.0000,03539 €884,75 €
50.0000,03467 €1.733,50 €
125.0000,03392 €4.240,00 €